Part Details for TPCA8064-H,LQ(CM by Toshiba America Electronic Components
Overview of TPCA8064-H,LQ(CM by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCA8064-H,LQ(CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 20A 8SOP-ADV / Trans MOSFET N-CH Si 30V 20A 8-Pin SOP Advance | 2740 |
|
RFQ |
Part Details for TPCA8064-H,LQ(CM
TPCA8064-H,LQ(CM CAD Models
TPCA8064-H,LQ(CM Part Data Attributes:
|
TPCA8064-H,LQ(CM
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPCA8064-H,LQ(CM
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |