Part Details for TPCA8048-H by Toshiba America Electronic Components
Overview of TPCA8048-H by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCA8048-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Switching Regulator Applications Motor Drive Applications DC-DC Converter Applications | 23000 |
|
RFQ | |
DISTI #
1901963
|
Farnell | MOSFET, N CH, 60V, 35A, SOP8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1433 / $2.0331 | Buy Now |
DISTI #
1901963RL
|
Farnell | MOSFET, N CH, 60V, 35A, SOP8 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.1433 / $1.5311 | Buy Now |
Part Details for TPCA8048-H
TPCA8048-H CAD Models
TPCA8048-H Part Data Attributes:
|
TPCA8048-H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCA8048-H
Toshiba America Electronic Components
TRANSISTOR 35 A, 60 V, 0.0071 ohm, N-CHANNEL, Si, POWER, MOSFET, THIN, 2-5Q1A, 8 PIN, FET General Purpose Power
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 88 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.0071 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 105 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPCA8048-H
This table gives cross-reference parts and alternative options found for TPCA8048-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCA8048-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK0660DPA-WS#J5A | Power Field-Effect Transistor | Renesas Electronics Corporation | TPCA8048-H vs RJK0660DPA-WS#J5A |
DMT6016LPS-13 | Power Field-Effect Transistor, 32A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TPCA8048-H vs DMT6016LPS-13 |
RJK0660DPA-00#J5A | Nch Single Power Mosfet 60V 40A 5.1Mohm Wpak, WPAK(3F), /Embossed Tape | Renesas Electronics Corporation | TPCA8048-H vs RJK0660DPA-00#J5A |
RJK0660DPA | Power Field-Effect Transistor | Renesas Electronics Corporation | TPCA8048-H vs RJK0660DPA |
IPD30N06S2-15XT | Power Field-Effect Transistor, 30A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | TPCA8048-H vs IPD30N06S2-15XT |