Part Details for TPCA8005-H by Toshiba America Electronic Components
Overview of TPCA8005-H by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCA8005-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 27A SOP-8 ADV | 7280 |
|
RFQ |
Part Details for TPCA8005-H
TPCA8005-H CAD Models
TPCA8005-H Part Data Attributes:
|
TPCA8005-H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCA8005-H
Toshiba America Electronic Components
TRANSISTOR 27 A, 30 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-5Q1A, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 95 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 81 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPCA8005-H
This table gives cross-reference parts and alternative options found for TPCA8005-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCA8005-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4822DY | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | TPCA8005-H vs SI4822DY |
IRF7460TR | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TPCA8005-H vs IRF7460TR |
FSS244 | Power Field-Effect Transistor, 10A I(D), 30V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | TPCA8005-H vs FSS244 |
TPC8001 | TRANSISTOR 7 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-6J1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPCA8005-H vs TPC8001 |
UPA2701GR-A | Power Field-Effect Transistor, 14A I(D), 30V, 0.0137ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPCA8005-H vs UPA2701GR-A |
UPA1700A | Power Field-Effect Transistor, 7A I(D), 30V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | NEC Electronics Group | TPCA8005-H vs UPA1700A |
RF1S50N06 | 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA | Intersil Corporation | TPCA8005-H vs RF1S50N06 |
UPA2700GR | Power Field-Effect Transistor, 17A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPCA8005-H vs UPA2700GR |
TPCA8023-H | TRANSISTOR 21 A, 30 V, 0.0157 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPCA8005-H vs TPCA8023-H |
UPA2702GR | Power Field-Effect Transistor, 13A I(D), 30V, 0.0172ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPCA8005-H vs UPA2702GR |