Part Details for TPC8A04-H(TE12L,Q) by Toshiba America Electronic Components
Overview of TPC8A04-H(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC8A04-H(TE12L,Q)
TPC8A04-H(TE12L,Q) CAD Models
TPC8A04-H(TE12L,Q) Part Data Attributes
|
TPC8A04-H(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8A04-H(TE12L,Q)
Toshiba America Electronic Components
MOSFET N-CH SBD 18A SOP8 2-6J1B
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.9 W | |
Surface Mount | YES |