Part Details for TPC8A01 by Toshiba America Electronic Components
Overview of TPC8A01 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC8A01
TPC8A01 CAD Models
TPC8A01 Part Data Attributes:
|
TPC8A01
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8A01
Toshiba America Electronic Components
TRANSISTOR 8.5 A, 30 V, 0.03 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 93.9 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.1 W | |
Pulsed Drain Current-Max (IDM) | 34 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPC8A01
This table gives cross-reference parts and alternative options found for TPC8A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF2P01HDR2 | 3.4A, 12V, 0.18ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | onsemi | TPC8A01 vs MMDF2P01HDR2 |
HP4936DY | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | TPC8A01 vs HP4936DY |
RF1K49090 | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Fairchild Semiconductor Corporation | TPC8A01 vs RF1K49090 |
HAT1126R | 6A, 60V, 0.085ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | TPC8A01 vs HAT1126R |
HP4936DYT | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | TPC8A01 vs HP4936DYT |
BSO207P | Power Field-Effect Transistor, 5.7A I(D), 20V, 0.045ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOP-8 | Infineon Technologies AG | TPC8A01 vs BSO207P |
BSO301SPH | Power Field-Effect Transistor, 12.6A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TPC8A01 vs BSO301SPH |
HUF76105DK8T | Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | TPC8A01 vs HUF76105DK8T |
NDS8961 | Power Field-Effect Transistor, 3.1A I(D), 30V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | TPC8A01 vs NDS8961 |
BSO211PHXUMA1 | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.067ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TPC8A01 vs BSO211PHXUMA1 |