Part Details for TPC8407 by Toshiba America Electronic Components
Overview of TPC8407 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for TPC8407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFETs Silicon P-/N-Channel MOS (U-MOS/U-MOS-H) | 98500 |
|
RFQ |
Part Details for TPC8407
TPC8407 CAD Models
TPC8407 Part Data Attributes
|
TPC8407
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8407
Toshiba America Electronic Components
TRANSISTOR 9000 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, THIN, 2-5R1S, SOP-8, FET General Purpose Small Signal
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |