Part Details for TPC8303 by Toshiba America Electronic Components
Overview of TPC8303 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC8303
TPC8303 CAD Models
TPC8303 Part Data Attributes:
|
TPC8303
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8303
Toshiba America Electronic Components
TRANSISTOR 4.5 A, 30 V, 0.065 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-6J1E, 8 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPC8303
This table gives cross-reference parts and alternative options found for TPC8303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS4DPF30L | DUAL P-CHANNEL 30V - 0.07 OHM - 4A SO-8 STripFET POWER MOSFET | STMicroelectronics | TPC8303 vs STS4DPF30L |
UPA1712 | Power Field-Effect Transistor, 8A I(D), 30V, 0.048ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPC8303 vs UPA1712 |
SI4927DY-E3 | Power Field-Effect Transistor, 7.4A I(D), 30V, 0.028ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | TPC8303 vs SI4927DY-E3 |
SI4925DY | 6A, 30V, 0.032ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | TPC8303 vs SI4925DY |
TPC8301 | TRANSISTOR 3.5 A, 30 V, 0.19 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPC8303 vs TPC8301 |
SI4948EY | Transistor, | Vishay Siliconix | TPC8303 vs SI4948EY |
STS4DPF20L | Dual P-Channel 20V - 0.07 Ohm - 4A SO-8 STripFET(TM) POWER MOSFET | STMicroelectronics | TPC8303 vs STS4DPF20L |