-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPC8228-HLQTR-ND
|
DigiKey | MOSFET 2N-CH 60V 3.8A 8SOP Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
757-TPC8228-HLQ
|
Mouser Electronics | MOSFET RoHS: Compliant | 0 |
|
$0.1390 / $0.1730 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC8228-H,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8228-H,LQ
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba |