Part Details for TPC8115 by Vertiv Inc
Overview of TPC8115 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC8115
TPC8115 CAD Models
TPC8115 Part Data Attributes
Alternate Parts for TPC8115
This table gives cross-reference parts and alternative options found for TPC8115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMA910PZ | P-Channel PowerTrench® MOSFET -20V, -9.4A, 20mΩ, 3000-REEL | onsemi | TPC8115 vs FDMA910PZ |