Part Details for TPC8020-H(TE12L,Q) by Toshiba America Electronic Components
Overview of TPC8020-H(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TPC8020-H(TE12L,Q)
TPC8020-H(TE12L,Q) CAD Models
TPC8020-H(TE12L,Q) Part Data Attributes:
|
TPC8020-H(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8020-H(TE12L,Q)
Toshiba America Electronic Components
MOSFET N-CH 30V 13A SOP8 2-6J1B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba |