Part Details for TPC8003 by Toshiba America Electronic Components
Overview of TPC8003 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC8003
TPC8003 CAD Models
TPC8003 Part Data Attributes
|
TPC8003
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8003
Toshiba America Electronic Components
TRANSISTOR 13 A, 30 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-6J1B, 8 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-6J1B, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPC8003
This table gives cross-reference parts and alternative options found for TPC8003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2702GR-A | Power Field-Effect Transistor, 13A I(D), 30V, 0.0172ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPC8003 vs UPA2702GR-A |
TPCA8005-H | TRANSISTOR 27 A, 30 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPC8003 vs TPCA8005-H |
TPC8001 | TRANSISTOR 7 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-6J1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPC8003 vs TPC8001 |
UPA2700GR | Power Field-Effect Transistor, 17A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPC8003 vs UPA2700GR |
FSS244 | Power Field-Effect Transistor, 10A I(D), 30V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | TPC8003 vs FSS244 |
UPA2700GR-A | Power Field-Effect Transistor, 17A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPC8003 vs UPA2700GR-A |
UPA2702GR | Power Field-Effect Transistor, 13A I(D), 30V, 0.0172ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | TPC8003 vs UPA2702GR |
IRF7460TR | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TPC8003 vs IRF7460TR |