Part Details for TPC6602 by Toshiba America Electronic Components
Overview of TPC6602 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TPC6602
TPC6602 CAD Models
TPC6602 Part Data Attributes
|
TPC6602
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6602
Toshiba America Electronic Components
TRANSISTOR 2 A, 10 V, PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-3T1, 6 PIN, BIP General Purpose Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |