-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC6110(TE85L,F,M)
|
Avnet Americas | Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R - Tape and Reel (Alt: TPC6110(TE85L,F,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2086 / $0.2494 | Buy Now |
DISTI #
TPC6110(TE85L,F,M)
|
Avnet Americas | Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R - Tape and Reel (Alt: TPC6110(TE85L,F,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2086 / $0.2494 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip1Cloud | MOSFET P-CH 30V 4.5A VS6 | 1550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC6110(TE85L,F,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6110(TE85L,F,M)
Toshiba America Electronic Components
Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba |