Part Details for TPC23M0 by TE Connectivity
Overview of TPC23M0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC23M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F3659
|
Newark | Tpc23M0=Sw P/B Nor-Open Rohs Compliant: No |Alcoswitch Te Connectivity TPC23M0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 | Buy Now |
DISTI #
450-3356-ND
|
DigiKey | SWITCH PUSH DPST-NO 1A 125V Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4500 / $29.2200 | Buy Now |
DISTI #
506-TPC23M0
|
Mouser Electronics | Pushbutton Switches DPST MOM BLK VERT PUSHBUTTON SWITCH RoHS: Compliant | 0 |
|
$23.1000 | Order Now |
|
Onlinecomponents.com | Pushbutton Switches | 0 |
|
$18.2700 / $49.7900 | Buy Now |
DISTI #
000000000000004423
|
Sager | Pushbutton Switches DPST MOM BLK VERT PUSHBUTTON SWITCH Min Qty: 250 | 0 |
|
$17.8900 / $20.6600 | Buy Now |
|
Master Electronics | Pushbutton Switches | 0 |
|
$18.2700 / $49.7900 | Buy Now |
Part Details for TPC23M0
TPC23M0 CAD Models
TPC23M0 Part Data Attributes
|
TPC23M0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPC23M0
TE Connectivity
PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 20VDC, PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Diameter | 0.19 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.11 inch | |
Termination Type | WIRE |