Part Details for TPC13F0 by TE Connectivity
Results Overview of TPC13F0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC13F0 Information
TPC13F0 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TPC13F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B9154
|
Newark | Switch, Pushbutton, Spdt, 1A, 125V, Product Range:Tp Series, Panel Cutout Diameter:4.9Mm, Contact... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 | Buy Now |
DISTI #
2-1437572-6
|
Avnet Americas | Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Wire Lug Panel Mount/... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TPC13F0
|
Mouser Electronics | Pushbutton Switches SPDT MOM BLK VERT PUSHBUTTON SWITCH RoHS: Compliant | 0 |
|
$11.0700 / $11.8000 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Wire Lug Panel Mount/... more |
2308 In Stock |
|
$11.6700 / $16.3700 | Buy Now |
DISTI #
51524340
|
Verical | Switch Push Button N.O./N.C. SPDT Round Plunger 1A 125VAC 28VDC Momentary Panel Mount/Through Hole W... more Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 2305 |
|
$15.8990 / $21.2810 | Buy Now |
DISTI #
000000000000004422
|
Sager | Pushbutton Switches SPDT MOM BLK VERT PUSHBUTTON SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Wire Lug Panel Mount/... more |
2308 In Stock |
|
$11.6700 / $16.3700 | Buy Now |
Part Details for TPC13F0
TPC13F0 CAD Models
TPC13F0 Part Data Attributes
|
TPC13F0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPC13F0
TE Connectivity
PUSHBUTTON SWITCH, SPDT, LATCHED, 1A, 20VDC, PANEL MOUNT-THREADED
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 29 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | BUTTON TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 5.23 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.19 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | WIRE |
Alternate Parts for TPC13F0
This table gives cross-reference parts and alternative options found for TPC13F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC13F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8632ADK-13ULU482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | TPC13F0 vs 8632ADK-13ULU482 |
8632CDB-13ULU482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | TPC13F0 vs 8632CDB-13ULU482 |
8632CDK-13X718ULU482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | TPC13F0 vs 8632CDK-13X718ULU482 |
8632CD-13ULU482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | TPC13F0 vs 8632CD-13ULU482 |