Part Details for TPC1280MGB176B-1 by Texas Instruments
Overview of TPC1280MGB176B-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC1280MGB176B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for TPC1280MGB176B-1
TPC1280MGB176B-1 CAD Models
TPC1280MGB176B-1 Part Data Attributes
|
TPC1280MGB176B-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1280MGB176B-1
Texas Instruments
FPGA, 1232 CLBS, 8000 GATES, 50MHz, CPGA176, HERMETIC SEALED, CERAMIC, PGA-176
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | HPGA, | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CPGA-P176 | |
JESD-609 Code | e4 | |
Length | 39.88 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HPGA | |
Package Equivalence Code | HPGA176,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.46 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.88 mm |