Part Details for TPC080-124 by Traco Power
Overview of TPC080-124 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPC080-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC080-124
|
TME | Power supply: switching, for DIN rail, 80W, 24VDC, 3.3A, 85÷264VAC Min Qty: 1 | 5 |
|
$78.6800 / $88.4400 | Buy Now |
DISTI #
000000000005185012
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 0 |
|
$63.2800 / $74.5000 | Buy Now |
Part Details for TPC080-124
TPC080-124 CAD Models
TPC080-124 Part Data Attributes
|
TPC080-124
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPC080-124
Traco Power
80 Watt AC/DC power supply, industrial, 85-264 VAC input, slim plastic housing, robust design, DIN-Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 96.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 61010-1 | |
Seated Height-Max | 90.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 63 mm |