Part Details for TPC-20 by Coiltronics
Overview of TPC-20 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Current Limiting 80 VDC, TeLPower Compact, 20A, TPC Series | Bussmann by Eaton TPC-20 RoHS: Compliant |
9 In Stock |
|
$46.8200 / $60.7200 | Buy Now |
|
Master Electronics | Fuse Current Limiting 80 VDC, TeLPower Compact, 20A, TPC Series | Bussmann by Eaton TPC-20 RoHS: Compliant |
9 In Stock |
|
$46.8200 / $60.7200 | Buy Now |