Part Details for TPC-125 by Cooper Industries
Overview of TPC-125 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for TPC-125
TPC-125 CAD Models
TPC-125 Part Data Attributes
|
TPC-125
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TPC-125
Cooper Industries
Electric Fuse, 125A, 80VDC, Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | |
Body Breadth | 13.89 mm | |
Body Height | 46.34 mm | |
Body Length or Diameter | 46.89 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 125 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |