Part Details for TPB11FGVRA004 by TE Connectivity
Overview of TPB11FGVRA004 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB11FGVRA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8376
|
Newark | Pushbutton Switch, Spdt, 20Vdc, Black, Product Range:Tpb Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity TPB11FGVRA004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$10.3200 / $11.6500 | Buy Now |
DISTI #
450-1346-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
1733 In Stock |
|
$9.9250 / $13.3700 | Buy Now |
DISTI #
506-TPB11FGVRA004
|
Mouser Electronics | Pushbutton Switches SPDT MOM BK ACT RA RoHS: Compliant | 7 |
|
$9.9200 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile ON (ON) SPDT Extended Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
890 In Stock |
|
$9.1400 / $10.5800 | Buy Now |
DISTI #
62813132
|
Verical | Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2231 | Americas - 890 |
|
$11.0824 / $12.4471 | Buy Now |
DISTI #
1-1825097-6
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 675 In Stock |
|
$9.6200 / $10.6700 | Buy Now |
DISTI #
000000000002288011
|
Sager | Pushbutton Switches SPDT MOM BK ACT RA | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile ON (ON) SPDT Extended Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
890 In Stock |
|
$9.1400 / $10.5800 | Buy Now |
Part Details for TPB11FGVRA004
TPB11FGVRA004 CAD Models
TPB11FGVRA004 Part Data Attributes
|
TPB11FGVRA004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11FGVRA004
TE Connectivity
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.117 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | EXTENDED PLUNGER BUTTON | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.25 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TPB11FGVRA004
This table gives cross-reference parts and alternative options found for TPB11FGVRA004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11FGVRA004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPD11FGPCV0 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TPB11FGVRA004 vs TSPD11FGPCV0 |
3-1437573-0 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPB11FGVRA004 vs 3-1437573-0 |
1-1437573-9 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPB11FGVRA004 vs 1-1437573-9 |