There are no models available for this part yet.
Overview of TPB11FGRAES6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPB11FGRAES6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H4558
|
Newark | Tpb11Fgraes6=Push Button Sp Sw Rohs Compliant: No |Alcoswitch Te Connectivity TPB11FGRAES6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 | Buy Now | |
DISTI #
TPB11FGRAES6-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 500 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7219 | Buy Now | |
DISTI #
7-1437571-6
|
Avnet Americas | Switch Push Button SPDT Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 7-1437571-6) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9238 / $11.9422 | Buy Now | |
DISTI #
506-TPB11FGRAES6
|
Mouser Electronics | Pushbutton Switches SPDT 0.137" T/H BLUE PUSHBUTTON SWITCH | 0 |
|
$11.5000 | Order Now | |
Onlinecomponents.com | TPB11FGRAES6=PUSH BUTTON SP SW | 0 |
|
$10.4400 / $28.5900 | Buy Now | ||
DISTI #
000000000000088003
|
Sager | Pushbutton Switches SPDT 0.137 T/H BLUE PUSHBUTTON SWITCH Min Qty: 500 | 0 |
|
$10.0700 / $11.7700 | Buy Now | |
Master Electronics | TPB11FGRAES6=PUSH BUTTON SP SW | 0 |
|
$10.4400 / $28.5900 | Buy Now |
CAD Models for TPB11FGRAES6 by TE Connectivity
Part Data Attributes for TPB11FGRAES6 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|