-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Momentary, 0.4A, 20VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2482
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tp Series, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black, Contact Voltage Vac:20V, Contact Voltage Vdc:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TPB11CGRA004 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
506-TPB11CGRA004
|
Mouser Electronics | Pushbutton Switches SPST NO MOM R/A RoHS: Compliant | 1318 |
|
$3.4000 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
60147 In Stock |
|
$2.8300 / $4.4400 | Buy Now |
DISTI #
1825097-6
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2694 In Stock |
|
$3.3700 / $4.0800 | Buy Now |
DISTI #
000000000002136873
|
Sager | Pushbutton Switches SPST NO MOM R/A | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
60147 In Stock |
|
$2.8300 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPB11CGRA004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGRA004
TE Connectivity
Switch, SPST, Momentary, 0.4A, 20VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 5.2324 mm | |
Body Height | 9.5758 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.216 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |