Part Details for TPB11CGPCES2 by TE Connectivity
Overview of TPB11CGPCES2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPB11CGPCES2
TPB11CGPCES2 CAD Models
TPB11CGPCES2 Part Data Attributes
|
TPB11CGPCES2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGPCES2
TE Connectivity
Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.64 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 9.91 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TPB11CGPCES2
This table gives cross-reference parts and alternative options found for TPB11CGPCES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11CGPCES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11SD1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPB11CGPCES2 vs EP11SD1V31BE |
1B3M501-002 | Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Through Hole-right Angle | Foxconn | TPB11CGPCES2 vs 1B3M501-002 |
TP33W088000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPCES2 vs TP33W088000 |
5-1437572-1 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TPB11CGPCES2 vs 5-1437572-1 |
EP11SD1ASE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPCES2 vs EP11SD1ASE |
EP11SD1AV3SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPCES2 vs EP11SD1AV3SE |
EP11FPD1AQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPCES2 vs EP11FPD1AQE |
TPB11CGRA-ES0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TPB11CGPCES2 vs TPB11CGRA-ES0 |
5-1437571-3 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TPB11CGPCES2 vs 5-1437571-3 |
EP11FPD1AV3QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPCES2 vs EP11FPD1AV3QE |