Part Details for TPB01A30-0201-A by Tech Public
Overview of TPB01A30-0201-A by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950201AGLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
950201AGLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
10108777-10201ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs |
Price & Stock for TPB01A30-0201-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V Independent Type 530mV100mA 200mA DFN0603-2 Schottky Diodes ROHS | 1011 |
|
$0.0125 / $0.0268 | Buy Now |