Part Details for TPAF-M-H-H-H-0-S-2-TY by Samtec Inc
Overview of TPAF-M-H-H-H-0-S-2-TY by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPAF-M-H-H-H-0-S-2-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPAF-M-H-H-H-0-S-2
|
Avnet Americas | Conn Stacking RCP 600 POS 35mm Solder ST SMD Tray - Bulk (Alt: TPAF-M-H-H-H-0-S-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TPAFMHHH0S2TY
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.50 mm x 1.75 mm High-Speed Elevated Array Receptacle RoHS: Compliant | 0 |
|
$22.4400 / $23.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0600 / $25.9500 | Buy Now |
DISTI #
000000000005511899
|
Sager | Board to Board & Mezzanine Connectors 1.50 mm x 1.75 mm High-Speed Elevated Array Receptacle | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0600 / $25.9500 | Buy Now |