-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA721DGN-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10990 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-34564-5-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
198 In Stock |
|
$0.7300 / $1.2900 | Buy Now |
DISTI #
595-TPA721DGN
|
Mouser Electronics | Audio Amplifiers Mono Class-AB w/Active HIgh Shtdwn RoHS: Compliant | 0 |
|
$0.7300 / $1.2200 | Order Now |
DISTI #
J56:1989_00024111
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | Europe - 160 |
|
$0.6702 / $0.7684 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 31 |
|
$1.1550 / $1.9250 | Buy Now | |
|
Rochester Electronics | TPA721 700-mW Mono, Class-AB Audio Amplifier with Active High Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 10990 |
|
$0.7239 / $0.8517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA721DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA721DGN
Texas Instruments
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 4 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 2 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA721DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA721DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA721DGNG4 | 700-mW Mono, Class-AB Audio Amplifier with Active High Shutdown 8-MSOP-PowerPAD | Texas Instruments | TPA721DGN vs TPA721DGNG4 |
TPA721DGNRG4 | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA721DGN vs TPA721DGNRG4 |
TPA721DGNR | 700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA721DGN vs TPA721DGNR |