-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA701DGN-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6285 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-7022-5-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
467 In Stock |
|
$0.7963 / $1.6300 | Buy Now |
DISTI #
595-TPA701DGN
|
Mouser Electronics | Audio Amplifiers 700mW Low Voltage RoHS: Compliant | 311 |
|
$0.7570 / $1.4100 | Buy Now |
DISTI #
J56:1989_00138854
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Date Code: 1714 | Europe - 160 |
|
$0.6818 | Buy Now |
DISTI #
V99:2348_07410206
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1714 | Americas - 20 |
|
$0.7082 / $0.9569 | Buy Now |
|
Quest Components | 0.7 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 3926 |
|
$0.5702 / $1.3575 | Buy Now |
|
Rochester Electronics | TPA701 700-mW Mono, Class-AB Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6285 |
|
$0.6894 / $0.8111 | Buy Now |
|
ComSIT USA | 700-MILLIWATT MONO LOW-VOLTAGE AUDIO POWER AMPLIFIER 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746201320256
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: Yes Container: Tube | 228 |
|
$0.6540 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR .7W MONO 8MSOP | 2770 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA701DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA701DGN
Texas Instruments
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 4 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA701DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA701DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA701DGNR | 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85 | Texas Instruments | TPA701DGN vs TPA701DGNR |
TPA701DGNG4 | 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85 | Texas Instruments | TPA701DGN vs TPA701DGNG4 |