Part Details for TPA62 by STMicroelectronics
Overview of TPA62 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TPA62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPA62
|
Avnet Silica | Thyristor DIAC 62V 16A 2-Pin DO-15 Ammo (Alt: TPA62) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TPA62
TPA62 CAD Models
TPA62 Part Data Attributes
|
TPA62
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPA62
STMicroelectronics
Trisil" for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 82 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 56 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 62 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TPA62
This table gives cross-reference parts and alternative options found for TPA62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA62RL | Trisil" for telecom equipment protection | STMicroelectronics | TPA62 vs TPA62RL |
TISP4072F3SL | 72V, 6A, SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | Texas Instruments | TPA62 vs TISP4072F3SL |
Resources and Additional Insights for TPA62
Reference Designs related to TPA62
-
Status Indication Reference Design With LED and Audio Feedback
The TIDA-03026 reference design functionality emulates status indication subsystems in various end equipments. By putting multiple LED drivers in parallel: an array of RGB LEDs can be synchronized to blink: pulse: and breathe - enhancing customer experience. Audio feedback is also integrated to show a combined status indication solution with LEDs and audio. Applications include IP phones: building automation: home automation: white goods: and automotive infotainment and cluster.
-
Alarm tone generator reference design
This reference design provides a way of generating alarms similar to as described in the IEC60601-1-8 standard for medical devices. The critical timing parameters are programmable through firmware. All parameters: including pulse width: pulse rate: internal frequency: pulse rise time: volume control: and priority: are controlled using firmware. The analog envelope is generated by a combination of the MSP430FR2311 and analog circuitry.
-
TPS61015REF-157 固定的 3.0V 高效升压转换器
The Texas Instruments TPS6101x evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage between 1.5 V and 3.3 V. Only the feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6101x has an input voltage range between 0.9 V and VO. The maximum output current is at least 100 mA depending on the input voltage.
-
Automotive Cluster Chime Reference Design
This TI reference design is a 3.1-W mono fully differential audio power amplifier driving a chime and is one part of an automotive cluster system solution optimized for the mid-end cluster market. The entire cluster solution supports 4.5-40V system capabilities that can withstand cold crank: start stop: and load dump conditions.
-
PMP8878 基于 UCC28250 的 1/8 砖型隔离式 DC/DC 电信电源模块
PMP8878 is a full-function 1/8th brick isolated DC/DC telecom power module based on UCC28250 advanced PWM controller. The reference design features secondary side control and hard switching full bridge power topology to deliver 12V/180W of output power operating across a wide range 40V-75V input
-
Reference design for automotive cluster driver notification functions
This reference design implements power and driver notification functions typically found in an automotive instrument cluster. The design features reverse battery protection: a pre-boost stage to support cold-crank battery voltage conditions down to 3.5 volts: buck regulators for 3.3-V and 5-V supplies: an audio amplifier circuit to provide notifications: an LED backlight supply with automated brightness control and LED drivers with flexible diagnostic functions for tell-tale LEDs.
1 - 5 of 6 reference designs