-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6112A2DGQ-ND
|
DigiKey | IC AMP CLSS AB STER 150MW 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89028 In Stock |
|
$1.7000 | Buy Now |
DISTI #
296-34560-5-ND
|
DigiKey | IC AMP CLSS AB STER 150MW 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
372 In Stock |
|
$1.5813 / $3.0400 | Buy Now |
DISTI #
595-TPA6112A2DGQ
|
Mouser Electronics | Audio Amplifiers Stereo Diff Input St ereo Headphone A 595-TPA6112A2DGQR RoHS: Compliant | 414 |
|
$1.5800 / $3.0400 | Buy Now |
|
Rochester Electronics | TPA6112A2 150-mW Stereo Headphone Audio Amplifier with Differential Input RoHS: Compliant Status: Active Min Qty: 1 | 89028 |
|
$1.3900 / $1.6300 | Buy Now |
DISTI #
TPA6112A2DGQ
|
TME | IC: audio amplifier, Pout: 150mW, 2.5÷5.5VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 0 |
|
$1.8900 / $2.7700 | RFQ |
|
Win Source Electronics | IC AMP AUDIO PWR .15W AB 10MSOP | 20000 |
|
$0.7500 / $0.9687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6112A2DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6112A2DGQ
Texas Instruments
150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 10 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6112A2DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6112A2DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA6112A2DGQRG4 | Texas Instruments | Check for Price | 150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85 | TPA6112A2DGQ vs TPA6112A2DGQRG4 |