Consumer Circuits
TPA6100A2DG4
Texas Instruments
Description: 0.05W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8

Overview of TPA6100A2DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for TPA6100A2DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPA6100A2DG4 by Texas Instruments

TPA6100A2DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
0.1%
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.05 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
1.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPA6100A2DG4
    Texas Instruments
    0.05W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for TPA6100A2DG4

This table gives cross-reference parts and alternative options found for TPA6100A2DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6100A2DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4881MM/NOPB IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4881MM/NOPB
LM4880M/NOPB IC 0.325 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4880M/NOPB
LM4881MMX/NOPB IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4881MMX/NOPB
LM4881M/NOPB IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4881M/NOPB
TPA122DR 150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85 Texas Instruments TPA6100A2DG4 vs TPA122DR
LM4880MX IC 0.325 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4880MX
TPA122DG4 150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85 Texas Instruments TPA6100A2DG4 vs TPA122DG4
LM4880M IC 0.325 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4880M
LM4881MX IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4881MX
TPA122DRG4 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TPA6100A2DG4 vs TPA122DRG4
Part Number Description Manufacturer Compare
LM4879IBPX/NOPB 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MO-211BC, MICRO, SMD-8 Texas Instruments TPA6100A2DG4 vs LM4879IBPX/NOPB
LM4900MMX/NOPB 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Texas Instruments TPA6100A2DG4 vs LM4900MMX/NOPB
LM4906MM IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4906MM
FAN7005MU Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, MSOP-8 Fairchild Semiconductor Corporation TPA6100A2DG4 vs FAN7005MU
TPA6100A2DR 50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 Texas Instruments TPA6100A2DG4 vs TPA6100A2DR
LM4899MM/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 Texas Instruments TPA6100A2DG4 vs LM4899MM/NOPB
AD1990ACPZRL7 IC 2 CHANNEL, AUDIO AMPLIFIER, QCC64, 9 X 9 MM, LEAD FREE, MO-220VMMD-4, LFCSP-64, Audio/Video Amplifier Analog Devices Inc TPA6100A2DG4 vs AD1990ACPZRL7
LM4905MM/NOPB IC 1.07 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier Texas Instruments TPA6100A2DG4 vs LM4905MM/NOPB
LM4906MM/NOPB IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation TPA6100A2DG4 vs LM4906MM/NOPB
LM4890ITL/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 Texas Instruments TPA6100A2DG4 vs LM4890ITL/NOPB

Related Parts for TPA6100A2DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA6100A2DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA6100A2DG4 by Texas Instruments

  • Please alert me when TPA6100A2DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA6100A2DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA6100A2DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA6100A2DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA6100A2DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA6100A2DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: