-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6013A4PWPR-ND
|
DigiKey | IC AMP AB STEREO 3.2W 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1883 In Stock |
|
$1.7600 | Buy Now |
DISTI #
296-25463-1-ND
|
DigiKey | IC AMP AB STEREO 3.2W 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6243 / $3.1300 | Buy Now |
DISTI #
595-TPA6013A4PWPR
|
Mouser Electronics | Audio Amplifiers 3W Stereo Audio Pwr Amp RoHS: Compliant | 0 |
|
$1.5500 / $1.6200 | Order Now |
|
Rochester Electronics | TPA6013A4 3-W Stereo Audio Power Amplifier with Advanced DC Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 1883 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$7.5000 / $11.5400 | Buy Now |
|
LCSC | HTSSOP-24-EP Audio Amplifiers ROHS | 15 |
|
$2.4578 / $2.8646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6013A4PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6013A4PWPR
Texas Instruments
3.2-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 110 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPA6013A4PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6013A4PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6011A4PWPR | 3-W, stereo Class-AB audio amplifier with DC volume control & stereo headphone driver 24-HTSSOP -40 to 85 | Texas Instruments | TPA6013A4PWPR vs TPA6011A4PWPR |