-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo Digital Audio Delay Processor With Hardware Control 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA5052RSAT-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
16750 In Stock |
|
$4.4800 | Buy Now |
DISTI #
296-TPA5052RSATCT-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
221 In Stock |
|
$4.2309 / $7.4600 | Buy Now |
|
Quest Components | 164 |
|
$5.3465 / $8.6700 | Buy Now | |
|
Rochester Electronics | TPA5052 Stereo Digital Audio Delay Processor With Hardware Control RoHS: Compliant Status: Active Min Qty: 1 | 16750 |
|
$3.8500 / $4.5300 | Buy Now |
|
Ameya Holding Limited | IC DGTL AUD LIPSYNC DELAY 16VQFN | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA5052RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA5052RSAT
Texas Instruments
Stereo Digital Audio Delay Processor With Hardware Control 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPA5052RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA5052RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA5052RSATG4 | SPECIALTY CONSUMER CIRCUIT, PQCC16, 4 X 4 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | TPA5052RSAT vs TPA5052RSATG4 |
TPA5052RSAR | Stereo Digital Audio Delay Processor With Hardware Control 16-QFN -40 to 85 | Texas Instruments | TPA5052RSAT vs TPA5052RSAR |