-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Digital Audio Delay Processor With I<sup>2</sup>C Control 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA5051RSAR-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14909 In Stock |
|
$3.6700 | Buy Now |
DISTI #
296-20711-1-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3363 / $6.1100 | Buy Now |
DISTI #
595-TPA5051RSAR
|
Mouser Electronics | Audio DSPs 4Ch Dig Aud Delay Proc RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
DISTI #
V72:2272_07408067
|
Arrow Electronics | Audio Delay 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1936 Container: Cut Strips | Americas - 380 |
|
$2.9890 / $3.1930 | Buy Now |
DISTI #
41248857
|
Verical | Audio Delay 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1936 | Americas - 380 |
|
$2.9890 / $3.1930 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | TPA5051 4-Channel Digital Audio Delay Processor With I2C Control RoHS: Compliant Status: Active Min Qty: 1 | 14909 |
|
$3.1500 / $3.7100 | Buy Now |
|
Ameya Holding Limited | IC DGTL AUDIO DELAY 4CH 16-VQFN | 12185 |
|
RFQ | |
DISTI #
SMC-TPA5051RSAR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5374 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA5051RSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA5051RSAR
Texas Instruments
4-Channel Digital Audio Delay Processor With I<sup>2</sup>C Control 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |