-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPA3124D2PWP-ND
|
DigiKey | IC AMP D MONO/STER 30W 24HTSSOP Min Qty: 300 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8912 | Buy Now |
DISTI #
595-TPA3124D2PWP
|
Mouser Electronics | Audio Amplifiers 15W Stereo Class-D Aud Pwr Amp RoHS: Compliant | 238 |
|
$2.8700 / $5.3800 | Buy Now |
|
Ameya Holding Limited | HTSSOP 24/I°/15-W Stereo Class-D Audio Power Amplifier with Fast Mute | 5930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3124D2PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3124D2PWP
Texas Instruments
15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 92 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3124D2PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3124D2PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3124D2PWPRG4 | 15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85 | Texas Instruments | TPA3124D2PWP vs TPA3124D2PWPRG4 |
TPA3124D2PWPR | 15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85 | Texas Instruments | TPA3124D2PWP vs TPA3124D2PWPR |