-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGuard™ 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8035
|
Newark | Audio Amp, Class D, 25W, 28Htssop, Output Power:25W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:8V To 26V, Amplifier Case Style:Htssop, No. Of Pins:28Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3112D1PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9800 / $3.6000 | Buy Now |
DISTI #
296-25242-5-ND
|
DigiKey | IC AMP CLASS D MONO 25W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2324 In Stock |
|
$1.3188 / $1.9800 | Buy Now |
DISTI #
595-TPA3112D1PWP
|
Mouser Electronics | Audio Amplifiers 25W Filter-Free Mono Class-D Aud Amp RoHS: Compliant | 961 |
|
$1.3100 / $1.9800 | Buy Now |
DISTI #
J56:1989_00586768
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 25W Class-D 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2243 | Europe - 400 |
|
$1.2570 / $1.5820 | Buy Now |
DISTI #
V99:2348_07407991
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 25W Class-D 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 | Americas - 223 |
|
$1.3530 | Buy Now |
DISTI #
TPA3112D1PWP
|
TME | IC: audio amplifier, Pout: 25W, 8÷26VDC, Ch: 2, Amp.class: D, 8Ω Min Qty: 1 | 0 |
|
$1.8800 / $2.8100 | RFQ |
|
Ameya Holding Limited | TPA3112D1PWP D 类 单声道 音频放大器 IC, +85 °C, 28引脚 HTSSOP封装 | 102676 |
|
RFQ | |
|
ComSIT USA | 25W, 1 Channel(s), 1 Func, CMOS, PDSO28 RoHS: Compliant | Europe - 37 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 417 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3112D1PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3112D1PWP
Texas Instruments
25-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGuard™ 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3112D1PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3112D1PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3112D1PWPR | 25-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGuard™ 28-HTSSOP -40 to 85 | Texas Instruments | TPA3112D1PWP vs TPA3112D1PWPR |