-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24926-1-ND
|
DigiKey | IC AMP CLASS D STER 15W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13892 In Stock |
|
$0.9675 / $2.0900 | Buy Now |
DISTI #
595-TPA3110D2PWPR
|
Mouser Electronics | Audio Amplifiers 15W Class D Stereo Amplifier RoHS: Compliant | 22364 |
|
$0.9670 / $2.0300 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 15W, 2 CHANNEL(S), 1 FUNC, CMOS, PDSO28 | 55892 |
|
$0.7638 / $2.0368 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 15W, 2 CHANNEL(S), 1 FUNC, CMOS, PDSO28 | 586 |
|
$0.9000 / $1.8000 | Buy Now |
DISTI #
TPA3110D2PWPR
|
TME | IC: audio amplifier, Pout: 15W, 8÷26VDC, Ch: 2, Amp.class: D, 8Ω Min Qty: 1 | 885 |
|
$0.7400 / $1.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
DISTI #
C1S746201284741
|
Chip1Stop | Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 708 |
|
$1.0400 / $1.7600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D STER 15W 28HTSSOP | 15307 |
|
$0.1813 / $0.3323 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$1.7500 / $2.6900 | Buy Now |
|
LCSC | Dual Channel 15Wx28 Class D Amplifier HTSSOP-28-EP Audio Amplifiers ROHS | 14755 |
|
$0.1906 / $0.3481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3110D2PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3110D2PWPR
Texas Instruments
15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3110D2PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3110D2PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3100D2RGZT | 20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3100D2RGZT |
TPA3100D2IRGZRQ1 | Automotive, 20-W, 2-ch, 10- to 26-V supply analog input Class-D audio amplifier 48-VQFN -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3100D2IRGZRQ1 |
TPA3107D2PAPRG4 | 15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3107D2PAPRG4 |
TPA3100D2PHPG4 | 20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3100D2PHPG4 |
TPA3100D2PHP | 20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3100D2PHP |
TPA3100D2PHPR | 20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3100D2PHPR |
TPA3107D2PAPR | 15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3107D2PAPR |
TPA3110D2PWP | 15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TPA3110D2PWP |
TAS5602DCAR | 20-W stereo, 10- to 26-V supply, PWM input Class-D audio amplifier 56-HTSSOP -40 to 85 | Texas Instruments | TPA3110D2PWPR vs TAS5602DCAR |