Part Details for TPA311 by Texas Instruments
Results Overview of TPA311 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3112D1PWP | Texas Instruments | 25-W Filter-Free Mono Class-D Audio Amplifier with SpeakerGuard™ (TPA3112) 28-HTSSOP -40 to 85 | |
TPA311D | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-SOIC | |
TPA3112D1QPWPRQ1 | Texas Instruments | Automotive Catalog, 25-W Filter-Free Mono Class-D Audio Amplifier with SpeakerGuardT (TPA3112) 28-HTSSOP -40 to 125 |
Part Details for TPA311
TPA311 CAD Models
Resources and Additional Insights for TPA311
Reference Designs related to TPA311
-
Highly Efficient and Compact 100-W Automotive Amplifier Reference Design with Boost Converter
PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages:1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent.2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device3.) Very low cost stereo input to woofer bass input conversion
-
PMP9531 具有通用交流输入和 28V 输出的 350W PSU - 参考设计
High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In additi
-
Value Soundbar Reference Design Kit for Stereo or 2.1 Applications
This is a Value Soundbar reference design kit for Stereo or 2.1 applications: which can easily be reapplied for PC speakers: or MP3 Docks. This is a complete reference design: including all programming hardware required: so you can get to working within minutes: a prototype within hours: and production within 8 weeks on average!The cost of build of the Value Soundbar Reference Design Kit is 30% less than the discrete solutions available in the market today. The design has a multitude of stuffing options: allowing developers to customise the product easily: without having to redesign the PCB. The software comes in two parts: firstly the MSP430 code (completely open source) and a code file for the home audio version of Purepath Studio.TI integrates both the programmer for the MSP430 and a dedicated programmer for the PCM3070 and EEPROM.
- TIDA-00331 高精度功率限制解决方案