Part Details for TPA3101D2RGZTG4 by Texas Instruments
Overview of TPA3101D2RGZTG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA3101D2RGZTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA3101D2RGZTG4-ND
|
DigiKey | IC AMP AUDIO PWR 10W STER 48VQFN Min Qty: 148 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$2.0300 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 10W, 2 Channel(s), 1 Func, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 247 |
|
$1.6600 / $1.9500 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 10W STER 48VQFN | 142 |
|
$1.4857 / $2.2285 | Buy Now |
Part Details for TPA3101D2RGZTG4
TPA3101D2RGZTG4 CAD Models
TPA3101D2RGZTG4 Part Data Attributes
|
TPA3101D2RGZTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3101D2RGZTG4
Texas Instruments
10W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 26.5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TPA3101D2RGZTG4
This table gives cross-reference parts and alternative options found for TPA3101D2RGZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3101D2RGZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3101D2RGZT | 10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85 | Texas Instruments | TPA3101D2RGZTG4 vs TPA3101D2RGZT |