-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mono, analog input, ceramic speaker driver with selectable gain & integrated 19-V boost converter 16-DSBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2100P1YZHR-ND
|
DigiKey | IC AMP CLASS D MONO 16DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
246000 In Stock |
|
$1.5700 | Buy Now |
DISTI #
296-24036-1-ND
|
DigiKey | IC AMP CLASS D MONO 16DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4853 / $3.1800 | Buy Now |
DISTI #
595-TPA2100P1YZHR
|
Mouser Electronics | Audio Amplifiers 19Vpp Mono Class D Audio Amplifier RoHS: Compliant | 20 |
|
$1.4500 / $2.9600 | Buy Now |
|
Rochester Electronics | TPA2100 - 19-Vpp Mono Class-D Audio Amplifier for Piezo/Ceramic Speakers RoHS: Compliant Status: Active Min Qty: 1 | 246000 |
|
$1.3500 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2100P1YZHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2100P1YZHR
Texas Instruments
Mono, analog input, ceramic speaker driver with selectable gain & integrated 19-V boost converter 16-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | WCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.295 mm |
This table gives cross-reference parts and alternative options found for TPA2100P1YZHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2100P1YZHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2010D1YZFR | 2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2010D1YZFR |
SSM2305CPZ-REEL | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | Analog Devices Inc | TPA2100P1YZHR vs SSM2305CPZ-REEL |
TPA2028D1YZFR | 3-W, mono, analog input Class-D audio amp with fast auto. gain control & dynamic range compression 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2028D1YZFR |
TPA2011D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2011D1YFFR |
TPA2028D1YZFT | 3-W, mono, analog input Class-D audio amp with fast auto. gain control & dynamic range compression 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2028D1YZFT |
TPA2010D1YZFT | 2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2010D1YZFT |
TAS2110RPPR | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TAS2110RPPR |
TPA2038D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2038D1YFFT |
TPA2038D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85 | Texas Instruments | TPA2100P1YZHR vs TPA2038D1YFFR |
MAX9700CETB+T | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | TPA2100P1YZHR vs MAX9700CETB+T |