Part Details for TPA2013D1YZH by Texas Instruments
Overview of TPA2013D1YZH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA2013D1YZH
TPA2013D1YZH CAD Models
TPA2013D1YZH Part Data Attributes:
|
TPA2013D1YZH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2013D1YZH
Texas Instruments
2.7W, 2 CHANNEL, AUDIO AMPLIFIER, BGA16, 2.275 X 2.275 MM, DSBGA-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B16 | |
Length | 2.295 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.7 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.295 mm |
Alternate Parts for TPA2013D1YZH
This table gives cross-reference parts and alternative options found for TPA2013D1YZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2013D1YZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2013D1YZHR | 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & selectable gain 16-DSBGA -40 to 85 | Texas Instruments | TPA2013D1YZH vs TPA2013D1YZHR |
TPA2013D1YZHT | 2.7W, 1 CHANNEL, AUDIO AMPLIFIER, BGA16, 2.275 X 2.275 MM, DSBGA-16 | Texas Instruments | TPA2013D1YZH vs TPA2013D1YZHT |