-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-W, mono, analog input Class-D audio amp with integrated boost converter & selectable gain 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8031
|
Newark | Amplifier, Audio, Class D, 2.7W, Qfn-20, Output Power:2.7W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Qfn, No. Of Pins:20Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2013D1RGPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1236 |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
296-22849-1-ND
|
DigiKey | IC AMP CLASS D MONO 2.7W 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7266 In Stock |
|
$0.7300 / $1.7400 | Buy Now |
DISTI #
595-TPA2013D1RGPR
|
Mouser Electronics | Audio Amplifiers 2.7W Constant Output Pwr Mono Class-D RoHS: Compliant | 19214 |
|
$0.6200 / $1.5000 | Buy Now |
DISTI #
J56:1989_00147575
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.7W Class-D 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2313 | Europe - 15000 |
|
$0.5446 / $0.6029 | Buy Now |
DISTI #
V72:2272_07407874
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.7W Class-D 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2126 |
|
$0.6341 / $0.8714 | Buy Now |
DISTI #
63313052
|
Verical | Audio Amp Speaker 1-CH Mono 2.7W Class-D 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2213 | Americas - 2126 |
|
$0.6341 / $0.8714 | Buy Now |
|
Bristol Electronics | 722 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 2.7W, 2 CHANNEL(S), 1 FUNC, PQCC20 | 15 |
|
$0.7574 / $1.2624 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 2.7W, 2 CHANNEL(S), 1 FUNC, PQCC20 | 577 |
|
$0.8416 / $2.1040 | Buy Now |
|
Ameya Holding Limited | QFN 20/I°/20/BOOSTED CLASS D POWER AMP | 12280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2013D1RGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2013D1RGPR
Texas Instruments
2.7-W, mono, analog input Class-D audio amp with integrated boost converter & selectable gain 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 95 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPA2013D1RGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2013D1RGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2013D1RGPT | 2.7W, 1 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, PLASTIC, QFN-20 | Texas Instruments | TPA2013D1RGPR vs TPA2013D1RGPT |
TPA2013D1RGP | 2.7W, 1 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, PLASTIC, QFN-20 | Texas Instruments | TPA2013D1RGPR vs TPA2013D1RGP |
TPA2013D1RGPRG4 | 2.7W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QFN-20 | Texas Instruments | TPA2013D1RGPR vs TPA2013D1RGPRG4 |