Part Details for TPA2000D4DAPRG4 by Texas Instruments
Results Overview of TPA2000D4DAPRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA2000D4DAPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2000D4DAPRG4-ND
|
DigiKey | AUDIO AMPLIFIER, 2 CHANNEL(S) Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$2.6500 | Buy Now |
DISTI #
86152166
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB/Class-D 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0501 | Americas - 18000 |
|
$2.7125 / $3.0000 | Buy Now |
DISTI #
86147097
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB/Class-D 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1201 | Americas - 8000 |
|
$2.7125 / $3.0000 | Buy Now |
DISTI #
86152272
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB/Class-D 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1001 | Americas - 4000 |
|
$2.7125 / $3.0000 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDSO32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for TPA2000D4DAPRG4
TPA2000D4DAPRG4 CAD Models
TPA2000D4DAPRG4 Part Data Attributes
|
TPA2000D4DAPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2000D4DAPRG4
Texas Instruments
2-W Stereo Class-D Audio Amplifier with Stereo Class-AB Headphone Drive 32-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 23.5 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for TPA2000D4DAPRG4
This table gives cross-reference parts and alternative options found for TPA2000D4DAPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2000D4DAPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA2000D4DAP | Texas Instruments | $2.8735 | 2-W, stereo, analog input Class-D audio amplifier with 90-mW stereo headphone amplifier 32-HTSSOP -40 to 85 | TPA2000D4DAPRG4 vs TPA2000D4DAP |