-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2000D2PW-ND
|
DigiKey | IC AMP CLASS D STEREO 2W 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24698 In Stock |
|
$1.2900 | Buy Now |
DISTI #
296-34552-5-ND
|
DigiKey | IC AMP CLASS D STEREO 2W 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
347 In Stock |
|
$1.1751 / $2.6700 | Buy Now |
DISTI #
595-TPA2000D2PW
|
Mouser Electronics | Audio Amplifiers Stereo Filter-Free Class-D RoHS: Compliant | 194 |
|
$1.1700 / $2.6700 | Buy Now |
|
Rochester Electronics | TPA2000D2 2-W Stereo Class-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 24698 |
|
$1.1100 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2W STER 24TSSOP | 3405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2000D2PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2000D2PW
Texas Instruments
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 23.5 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 87 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA2000D2PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2000D2PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2000D2PWRG4 | 2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85 | Texas Instruments | TPA2000D2PW vs TPA2000D2PWRG4 |
TPA2000D2PWG4 | 2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85 | Texas Instruments | TPA2000D2PW vs TPA2000D2PWG4 |