-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA122D-ND
|
DigiKey | IC AMP CLASS AB STER 70MW 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12977 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-2466-5-ND
|
DigiKey | IC AMP CLASS AB STER 70MW 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
459 In Stock |
|
$0.6713 / $1.1200 | Buy Now |
DISTI #
595-TPA122D
|
Mouser Electronics | Audio Amplifiers 150mW Stereo RoHS: Compliant | 0 |
|
$0.6710 / $1.1200 | Order Now |
|
Rochester Electronics | TPA122 150-mW Stereo Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 12977 |
|
$0.6656 / $0.7831 | Buy Now |
|
Ameya Holding Limited | TPA122D AB 类 立体声 耳机音频放大器, +85 °C, 8引脚 SOIC封装 | 14225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA122D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA122D
Texas Instruments
150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA122D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA122D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6110A2DGNG4 | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA6110A2DGNG4 |
TPA6110A2DGN | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA6110A2DGN |
TPA701D | 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85 | Texas Instruments | TPA122D vs TPA701D |
TPA152DR | 75-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA122D vs TPA152DR |
TPA701DR | 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85 | Texas Instruments | TPA122D vs TPA701DR |
TPA122DGNR | 150-mW Stereo Audio Power Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA122DGNR |
TPA6110A2DGNR | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA6110A2DGNR |
TPA701DGNG4 | 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA701DGNG4 |
TPA6100A2DGKRG4 | 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA6100A2DGKRG4 |
TPA122DGN | 150-mW Stereo Audio Power Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA122D vs TPA122DGN |