-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), 0.4A, 20VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPA11CGPC004 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0804
|
Newark | Switch, Spst Mom, Switch Operation:Momentary, Contact Configuration:Spst, Contact Voltage Ac Nom:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.2100 | Buy Now |
DISTI #
2266-TPA11CGPC004-ND
|
DigiKey | Pushbutton Switch, SPST, Off-(on Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
3256 In Stock |
|
$2.9000 / $3.3600 | Buy Now |
DISTI #
506-TPA11CGPC004
|
Mouser Electronics | Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND RoHS: Compliant | 753 |
|
$2.8100 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
3282 In Stock |
|
$2.5800 / $3.3100 | Buy Now |
DISTI #
1825096-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.6200 / $3.2100 | Buy Now |
DISTI #
000000000002660233
|
Sager | Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
3282 In Stock |
|
$2.5800 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA11CGPC004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPA11CGPC004
TE Connectivity
Pushbutton Switch, SPST, Off-(on), 0.4A, 20VDC, Wire Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.151 inch | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |