Consumer Circuits
TPA102DGN
Description: 150-mW Stereo Audio Power Amplifier 8-HVSSOP

Overview of TPA102DGN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TPA102DGN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-1941-5-ND
DigiKey IC AMP CLASS AB STER 70MW 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 202
In Stock
  • 1 $2.0600
  • 10 $1.8530
  • 80 $1.4896
  • 320 $1.3987
  • 560 $1.2312
$1.2312 / $2.0600 Buy Now
DISTI # 595-TPA102DGN
Mouser Electronics Audio Amplifiers 150mW Stereo RoHS: Compliant 0
  • 1 $2.0600
  • 10 $1.8600
  • 80 $1.4800
  • 240 $1.3900
  • 560 $1.2300
$1.2300 / $2.0600 Order Now
Bristol Electronics   6130
RFQ
Rochester Electronics TPA102 150-mW Stereo Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 954
  • 1 $1.4400
  • 25 $1.4100
  • 100 $1.3500
  • 500 $1.2900
  • 1,000 $1.2200
$1.2200 / $1.4400 Buy Now

CAD Models for TPA102DGN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA102DGN by Texas Instruments

TPA102DGN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
Harmonic Distortion
0.1%
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.15 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPA102DGN
    Texas Instruments
    150-mW Stereo Audio Power Amplifier 8-HVSSOP
    VS

Alternate Parts for TPA102DGN

This table gives cross-reference parts and alternative options found for TPA102DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA102DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA102DGNR 150-mW Stereo Audio Power Amplifier 8-HVSSOP Texas Instruments TPA102DGN vs TPA102DGNR
TPA102DGNRG4 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TPA102DGN vs TPA102DGNRG4
TPA6100A2DGKR 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 Texas Instruments TPA102DGN vs TPA6100A2DGKR
TPA122DGNRG4 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TPA102DGN vs TPA122DGNRG4
TPA122DGNR 150-mW Stereo Audio Power Amplifier 8-HVSSOP -40 to 85 Texas Instruments TPA102DGN vs TPA122DGNR
TPA122DGNG4 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD -40 to 85 Texas Instruments TPA102DGN vs TPA122DGNG4
TPA6100A2DGKG4 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 Texas Instruments TPA102DGN vs TPA6100A2DGKG4
Part Number Description Manufacturer Compare
LM4879IBPX/NOPB 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MO-211BC, MICRO, SMD-8 Texas Instruments TPA102DGN vs LM4879IBPX/NOPB
LM4900MMX/NOPB 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Texas Instruments TPA102DGN vs LM4900MMX/NOPB
LM4906MM IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation TPA102DGN vs LM4906MM
FAN7005MU Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, MSOP-8 Fairchild Semiconductor Corporation TPA102DGN vs FAN7005MU
TPA6100A2DR 50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 Texas Instruments TPA102DGN vs TPA6100A2DR
LM4899MM/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 Texas Instruments TPA102DGN vs LM4899MM/NOPB
AD1990ACPZRL7 IC 2 CHANNEL, AUDIO AMPLIFIER, QCC64, 9 X 9 MM, LEAD FREE, MO-220VMMD-4, LFCSP-64, Audio/Video Amplifier Analog Devices Inc TPA102DGN vs AD1990ACPZRL7
LM4905MM/NOPB IC 1.07 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier Texas Instruments TPA102DGN vs LM4905MM/NOPB
LM4906MM/NOPB IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation TPA102DGN vs LM4906MM/NOPB
LM4890ITL/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 Texas Instruments TPA102DGN vs LM4890ITL/NOPB

Related Parts for TPA102DGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA102DGN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA102DGN by Texas Instruments

  • Please alert me when TPA102DGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA102DGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA102DGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA102DGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA102DGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA102DGN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: