Part Details for TPA100A-12 by STMicroelectronics
Overview of TPA100A-12 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TPA100A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON SURGE PROTECTOR, 133V V(BO) MAX, 30A | 1000 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, 133V V(BO) MAX, 30A (Also Known As: TPA100A12) | 1000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for TPA100A-12
TPA100A-12 CAD Models
TPA100A-12 Part Data Attributes:
|
TPA100A-12
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPA100A-12
STMicroelectronics
133V, 30A, SILICON SURGE PROTECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LONG FORM, O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 133 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |