Part Details for TPA032D04DCAR by Texas Instruments
Overview of TPA032D04DCAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TPA032D04DCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA032D04DCAR-ND
|
DigiKey | AUDIO AMPLIFIER, 2 CHANNEL(S) Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.5000 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 10W, 2 Channel(s), 1 Func, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.7200 / $5.5500 | Buy Now |
Part Details for TPA032D04DCAR
TPA032D04DCAR CAD Models
TPA032D04DCAR Part Data Attributes
|
TPA032D04DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA032D04DCAR
Texas Instruments
10W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO48, PLASTIC, HTSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, HTSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 8V TO 14V SUPPLY FOR OUTPUT STAGE | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 25 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSOP48,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for TPA032D04DCAR
This table gives cross-reference parts and alternative options found for TPA032D04DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA032D04DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA032D04DCA | Stereo Medium Power Class-D Audio Amplifier with Stereo Headphone Driver 48-HTSSOP -40 to 125 | Texas Instruments | TPA032D04DCAR vs TPA032D04DCA |
TPA032D04DCARG4 | Stereo Medium Power Class-D Audio Amplifier with Stereo Headphone Driver 48-HTSSOP -40 to 125 | Texas Instruments | TPA032D04DCAR vs TPA032D04DCARG4 |