-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.6-W, stereo, analog input Class-AB audio amplifier & 21.6 dB gain setting 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA0312PWP-ND
|
DigiKey | IC AMP AB STEREO 2.6W 24HTSSOP Min Qty: 148 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14400 In Stock |
|
$2.0400 | Buy Now |
DISTI #
296-10817-5-ND
|
DigiKey | IC AMP AB STEREO 2.6W 24HTSSOP Min Qty: 148 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0776 | Buy Now |
DISTI #
595-TPA0312PWP
|
Mouser Electronics | Audio Amplifiers St 2W Aud Pwr Amp RoHS: Compliant | 240 |
|
$2.0700 / $3.7700 | Buy Now |
DISTI #
86037375
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 164 Package Multiple: 1 | Americas - 11220 |
|
$2.0875 / $2.3000 | Buy Now |
DISTI #
86037718
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 0501 | Americas - 8520 |
|
$2.0875 / $2.3000 | Buy Now |
DISTI #
86047740
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1301 | Americas - 5760 |
|
$2.0875 / $2.3000 | Buy Now |
DISTI #
86047341
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 0401 | Americas - 176 |
|
$2.0875 / $2.3000 | Buy Now |
|
Rochester Electronics | TPA0312 Stereo 2-W Audio Power Amp with 4 Selectable Gain Settings and MUX Control RoHS: Compliant Status: Active Min Qty: 1 | 25823 |
|
$1.6700 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA0312PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0312PWP
Texas Instruments
2.6-W, stereo, analog input Class-AB audio amplifier & 21.6 dB gain setting 24-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 105 dB | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |