Part Details for TPA0162PWP by Texas Instruments
Results Overview of TPA0162PWP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA0162PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA0162PWP-ND
|
DigiKey | IC AMP AB STEREO 2.8W 24HTSSOP Min Qty: 60 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2810 In Stock |
|
$5.0800 | Buy Now |
DISTI #
296-2455-5-ND
|
DigiKey | IC AMP AB STEREO 2.8W 24HTSSOP Min Qty: 60 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1792 | Buy Now |
DISTI #
595-TPA0162PWP
|
Mouser Electronics | Audio Amplifiers 2W Stereo A A 595-TPA0162PWPR RoHS: Compliant | 0 |
|
$5.1700 | Order Now |
DISTI #
86047221
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1501 | Americas - 1980 |
|
$5.1875 / $5.9750 | Buy Now |
DISTI #
86047675
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1001 | Americas - 830 |
|
$5.1875 / $5.9750 | Buy Now |
|
Rochester Electronics | TPA0162 2W Stereo APA With Digital Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 2810 |
|
$4.1500 / $4.8800 | Buy Now |
Part Details for TPA0162PWP
TPA0162PWP CAD Models
TPA0162PWP Part Data Attributes
|
TPA0162PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0162PWP
Texas Instruments
2.8-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPA0162PWP
This table gives cross-reference parts and alternative options found for TPA0162PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0162PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA0162PWPR | Texas Instruments | $2.5714 | 2.8-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP -40 to 85 | TPA0162PWP vs TPA0162PWPR |